Parametric results for: SMAJ7.5C under Transient Suppressors

Filter Your Search

1 - 10 of 842 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: smaj75c
Select parts from the table below to compare.
Compare
Compare
P4SMAJ7.5CA
Diotec Semiconductor AG
$0.0495 Yes Active 1 W SILICON 8.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.2 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ75CA
Diotec Semiconductor AG
$0.0586 Yes Active 1 W SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 92.5 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ75CA-AQ
Diotec Semiconductor AG
$0.0634 Yes Active 121 V 1 µA 1 W 87.9 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE 92.5 V 400 W 75 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMAJ75CA-13-F
Diodes Incorporated
$0.0942 No Yes Active 121 V 1 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 92.1 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.50 SMA Diodes Incorporated
SMAJ7.5CA
Littelfuse Inc
$0.0965 No Yes Active 3.5 V 12.9 V 100 µA 3.3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 9.21 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ7.5CA-13-F
Diodes Incorporated
$0.1027 No Yes Active 12.9 V 1 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 9.21 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.50 SMA Diodes Incorporated
SMAJ7.5CA/TR7
YAGEO Corporation
$0.1091 Yes Active 12.9 V 100 µA 3.3 W 8.77 V SILICON 8.33 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 9.21 V 400 W 7.5 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ75CA/TR7
YAGEO Corporation
$0.1091 Yes Active 121 V 1 µA 3.3 W 87.7 V SILICON 83.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 75 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 92.1 V 400 W 75 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMAJ7.5C
Littelfuse Inc
$0.1157 Yes Obsolete 3.5 V 12.9 V 100 µA 3.3 W 8.77 V SILICON 7.893 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 9.647 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC DO-214AC SMA, 2 PIN 2 unknown EAR99 8541.10.00.50 LITTELFUSE
SMAJ7.5CA
Bourns Inc
$0.1203 Yes Yes Active 12.9 V 1 W 9.02 V SILICON 8.83 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 7.5 V 1 AVALANCHE 9.21 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Bourns