Filter Your Search
1 - 2 of 2 results
![]() |
SMAJ6.5C-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Obsolete | 11.2 V | 1.5 W | 7.6 V | SILICON | 6.84 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 8.36 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS | DO-214AC | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||
|
SMAJ6.5C-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 11.2 V | 1.5 W | 7.6 V | SILICON | 6.84 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 6.5 V | 1 | AVALANCHE | 8.36 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 |