Parametric results for: SMAJ6.0CA/TR7 under Transient Suppressors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj60catr7
Select parts from the table below to compare.
Compare
Compare
SMAJ60CA/TR7
YAGEO Corporation
$0.1091 Buy Yes Active 96.8 V 1 µA 3.3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 73.7 V 400 W 60 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29
SMAJ6.0CA/TR7
YAGEO Corporation
$0.1091 Buy Yes Active 10.3 V 800 µA 3.3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.37 V 400 W 6 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ60CA/TR7
Pulse Electronics Corporation
Check for Price Buy Active 96.8 V 1 µA 3.3 W 70.2 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 73.7 V 400 W 60 V R-PDSO-C2 UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP SMA, 2 PIN compliant EAR99 8541.10.00.50
SMAJ6.0CA/TR7
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMAJ60CA/TR7
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
P4SMAJ6.0CAT/R7
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE 7.67 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AC 2
P4SMAJ60CAT/R7
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 76.7 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant DO-214AC 2
SMAJ6.0CA/TR7
Pulse Electronics Corporation
Check for Price Buy Active 10.3 V 1.6 mA 3.3 W 7.02 V SILICON 6.67 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 6 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 7.37 V 400 W 6 V R-PDSO-C2 UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP unknown EAR99 8541.10.00.50