Parametric results for: SMAJ54CA-TP under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: smaj54catp
Select parts from the table below to compare.
Compare
Compare
SMAJ54CA-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 87.1 V 1.5 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE PRSM-MIN 66.3 V 400 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50
SMAJ54CA-TP
Micro Commercial Components
Check for Price Buy Yes Yes Active 87.1 V 1 W 63.15 V SILICON 60 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 54 V 1 AVALANCHE 66.3 V 400 W Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMA, 2 PIN not_compliant EAR99 8541.10.00.50 DO-214AC 2 MCC