Filter Your Search
1 - 3 of 3 results
|
SMAJ5.0CA-13-F
Diodes Incorporated
|
$0.0870 | No | Yes | Active | 9.2 V | 1 W | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | 2 | SMA | not_compliant | EAR99 | 8541.10.00.50 | Diodes Incorporated | |||||
|
SMAJ5.0CA-13
Diodes Incorporated
|
Check for Price | No | Obsolete | 9.2 V | 1 W | 6.8 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.25 V | 400 W | Not Qualified | R-PDSO-C2 | e0 | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | DIODES INC | 2 | unknown | EAR99 | 8541.10.00.50 | Diodes Incorporated | PLASTIC, SMA, 2 PIN | ||||||||||
![]() |
SMAJ5.0CA/13
Vishay Semiconductors
|
Check for Price | No | Obsolete | 9.6 V | 6.83 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7.25 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 240 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY SEMICONDUCTORS | 2 | unknown | EAR99 | 8541.10.00.50 | PLASTIC, SMA, 2 PIN | DO-214AC |