Parametric results for: SMAJ4741A-TP under Zener Diodes

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: smaj4741atp
Select parts from the table below to compare.
Compare
Compare
SMAJ4741A-TPX01
Micro Commercial Components
Check for Price Yes Obsolete 23 mA 5 µA 1 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 8 Ω 700 Ω 8.4 V 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP unknown
SMAJ4741A-TP
Micro Commercial Components
Check for Price Yes Yes Active 23 mA 5 nA 1 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 8 Ω 700 Ω 5 % Not Qualified R-PDSO-C2 e3 DO-214AC 1 200 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant DO-214AC SMAJ, 2 PIN 2 EAR99 8541.10.00.50 MCC
SMAJ4741A-TP-HF
Micro Commercial Components
Check for Price Yes Obsolete 23 mA 1 W 11 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER LOW IMPEDANCE 8 Ω 5 % R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP not_compliant R-PDSO-C2 EAR99 8541.10.00.50