Parametric results for: SMAJ45CA. under Transient Suppressors

Filter Your Search

1 - 10 of 251 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj45ca
Select parts from the table below to compare.
Compare
Compare
P4SMAJ45CA
Diotec Semiconductor AG
$0.0496 Yes Active 1 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.5 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P4SMAJ45CA-AQ
Diotec Semiconductor AG
$0.0634 Yes Active 72.7 V 1 µA 1 W 52.75 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.5 V 400 W 45 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMAJ45CA-13-F
Diodes Incorporated
$0.0789 No Yes Active 72.7 V 1 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 55.3 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.50 SMA Diodes Incorporated
SMAJ45CA-E3/61
Vishay Intertechnologies
$0.0987 Yes Active 72.7 V 1 µA 3.3 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 55.3 V 400 W 45 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ45CA
Bourns Inc
$0.1166 Yes Yes Active 72.7 V 1 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.3 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Bourns
SMAJ45CA
Littelfuse Inc
$0.1254 No Yes Active 3.5 V 72.7 V 1 µA 3.3 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 55.3 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ45CA/TR7
YAGEO Corporation
$0.1352 Yes Active 72.7 V 1 µA 3.3 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 55.3 V 400 W 45 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP compliant EAR99 8541.10.00.50 2019-04-29
SMAJ45CA-Q
Bourns Inc
$0.1855 Yes Active 72.7 V 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE PRSM-MIN 55.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns
SMAJ45CAE3/TR13
Microchip Technology Inc
$0.2190 Yes Active 1 W SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 55.3 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant
SMAJ45CAF2
Taiwan Semiconductor
Check for Price Yes Obsolete 72.7 V 1 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 55.3 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50