Parametric results for: SMAJ45AHE3-A/H under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smaj45ahe3ah
Select parts from the table below to compare.
Compare
Compare
SMAJ45AHE3_A/H
Vishay Intertechnologies
Check for Price Yes Active 3.5 V 72.7 V 1 µA 3.3 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 55.3 V 400 W 45 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50