Parametric results for: SMAJ45A/TR13 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: smaj45atr13
Select parts from the table below to compare.
Compare
Compare
SMAJ45A/TR13
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMAJ45A/TR13
YAGEO Corporation
Check for Price Buy Yes Active 72.7 V 1 µA 3.3 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 55.3 V 400 W 45 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP unknown EAR99 8541.10.00.50 2019-04-29 SMA, 2 PIN
SMAJ45A/TR13
Pulse Electronics Corporation
Check for Price Buy Active 72.7 V 1 µA 3.3 W 52.65 V SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 55.3 V 400 W 45 V R-PDSO-C2 UL CERTIFIED DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PULSE ELECTRONICS CORP compliant EAR99 8541.10.00.50 SMA, 2 PIN
P4SMAJ45AT/R13
PanJit Semiconductor
Check for Price Buy Yes Yes Active SILICON 50 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 45 V 1 AVALANCHE 57.5 V 400 W R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC compliant R-PDSO-C2 DO-214AC 2