Parametric results for: SMAJ43A-TP-HF under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smaj43atphf
Select parts from the table below to compare.
Compare
Compare
SMAJ43A-TP-HF
Micro Commercial Components
Check for Price Buy Yes Obsolete 69.4 V 1.5 W 50.3 V SILICON 47.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 43 V 1 AVALANCHE PRSM-MIN 52.8 V 400 W R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP R-PDSO-C2 not_compliant EAR99 8541.10.00.50