Parametric results for: SMAJ33ATR under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: smaj33atr
Select parts from the table below to compare.
Compare
Compare
SMAJ33A/TR7
YAGEO Corporation
$0.1091 Yes Active 53.3 V 1 µA 3.3 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 400 W 33 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ33A/TR13
YAGEO Corporation
$0.1506 Yes Active 53.3 V 1 µA 3.3 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 40.6 V 400 W 33 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ33A-TR
STMicroelectronics
$0.2248 Yes Active 69.7 V 450 pF 1 µA 3.3 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS SMA, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
SMAJ33A/TR7
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMAJ33ATRTS
Fagor Electrónica
Check for Price Yes Active 3.5 V 53.3 V 1 µA 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W 33 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMA, 2 PIN not_compliant EAR99 8541.10.00.50
MASMAJ33ATR
Microsemi Corporation
Check for Price No Obsolete 53.3 V 1.56 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AC 2
SMAJ33A/TR13
BrightKing Inc
Check for Price Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
MXSMAJ33ATR
Microsemi Corporation
Check for Price No Obsolete 53.3 V 1.56 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AC 2
MVSMAJ33ATR
Microsemi Corporation
Check for Price No Obsolete 53.3 V 1.56 W SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMAJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AC 2
P4SMAJ33ATRF
World Products Inc
Check for Price Yes Yes Active SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 400 W Not Qualified R-PDSO-C2 DO-214AC 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC PLASTIC PACKAGE-2 compliant EAR99 8541.10.00.50 DO-214AC 2