Filter Your Search
1 - 2 of 2 results
![]() |
SMAJ300CA-TP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | 486 V | 1 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | 371 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AC | SMA, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | |||||
|
SMAJ300CA-TP-HF
Micro Commercial Components
|
Check for Price Buy | Yes | Obsolete | 486 V | 1.5 W | 353 V | SILICON | 335 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 300 V | 1 | AVALANCHE | PRSM-MIN | 371 V | 400 W | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 |