Parametric results for: SMAJ28CA under Transient Suppressors

Filter Your Search

1 - 10 of 260 results

|
-
-
-
-
-
-
Manufacturer Part Number: smaj28ca
Select parts from the table below to compare.
Compare
Compare
P4SMAJ28CA
Diotec Semiconductor AG
$0.0510 Buy Yes Active 1 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 34.5 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
P4SMAJ28CA-AQ
Diotec Semiconductor AG
$0.0634 Buy Yes Active 45.4 V 1 µA 1 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 34.5 V 400 W 28 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMA, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
SMAJ28CA-13-F
Diodes Incorporated
$0.1016 Buy No Yes Active 45.4 V 1 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 400 W Not Qualified R-PDSO-C2 e3 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL DIODES INC 2 not_compliant EAR99 8541.10.00.50 Diodes Incorporated SMA
SMAJ28CA/TR7
YAGEO Corporation
$0.1091 Buy Yes Active 45.4 V 1 µA 3.3 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.4 V 400 W 28 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 YAGEO 2019-04-29
SMAJ28CA-E3/61
Vishay Intertechnologies
$0.1105 Buy Yes Active 45.4 V 1 µA 3.3 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 400 W 28 V Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN not_compliant Vishay
SMAJ28CA/TR13
YAGEO Corporation
$0.1139 Buy Yes Active 45.4 V 1 µA 3.3 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 34.4 V 400 W 28 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 YAGEO 2019-04-29
SMAJ28CA
Bourns Inc
$0.1236 Buy Yes Yes Active 45.4 V 1 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 34.4 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC DO-214AC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50 Bourns
SMAJ28CAH
Taiwan Semiconductor
$0.1294 Buy Yes Active 45.4 V 1 µA 1 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 400 W 28 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant
SMAJ28CAHM3_A/H
Vishay Intertechnologies
$0.1312 Buy Yes Active 45.4 V 1 µA 3.3 W 32.75 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.4 V 400 W 28 V R-PDSO-C2 e3 AEC-Q101; UL RECOGNIZED DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN unknown EAR99 8541.10.00.50 Vishay 2019-02-06
SMAJ28CA-TR
STMicroelectronics
$0.1336 Buy Yes Active 59 V 255 pF 1 µA 3.3 W SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics