Parametric results for: SMAJ250 under Transient Suppressors

Filter Your Search

1 - 10 of 243 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: smaj250
Select parts from the table below to compare.
Compare
Compare
SMAJ250CA
Littelfuse Inc
$0.1608 Buy No Yes Active 5 V 405 V 1 µA 3.3 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 309 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL LITTELFUSE INC DO-214AC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ250A
Bourns Inc
$0.1888 Buy Yes Active 405 V 1 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE PRSM-MIN 309 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns SMA, 2 PIN
SMAJ250A
Littelfuse Inc
$0.2082 Buy No Yes Active 3.5 V 405 V 1 µA 3.3 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE 309 V 400 W Not Qualified R-PDSO-C2 e3 IEC-61000-4-2, 4-4 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC DO-214AC 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMAJ250CA
Bourns Inc
$0.2123 Buy Yes Active 405 V 1 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE PRSM-MIN 309 V 400 W R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns SMA, 2 PIN
SMAJ250CAE3/TR13
Microchip Technology Inc
$0.5835 Buy Yes Active 1 W SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE 309 V 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROCHIP TECHNOLOGY INC compliant Microchip
SMAJ250C
Daco Semiconductor Co Ltd
Check for Price Buy Contact Manufacturer DACO SEMICONDUCTOR CO LTD unknown EAR99 8541.10.00.50
SMAJ250-AQ
Continental Device India Ltd
Check for Price Buy Yes Active 425.25 V 1 µA 3.3 W 294 V SILICON 264.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY; PRSM-MIN 323.4 V 400 W 250 V R-PDSO-C2 AEC-Q101; IATF 16949; IEC-61000-4-2, 4-4 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL CONTINENTAL DEVICE INDIA LTD compliant SMA, 2 PIN
SMAJ250CAG-TN3-R
Unisonic Technologies Co Ltd
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED UNISONIC TECHNOLOGIES CO LTD compliant EAR99 8541.10.00.50
SMAJ250CA-AT
YAGEO Corporation
Check for Price Buy Yes Active 405 V 3.3 W 294 V SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN, UL CERTIFIED 309 V 400 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) C BEND DUAL YAGEO CORP not_compliant EAR99 8541.10.00.50 SMA, 2 PIN 2018-11-21
SMAJ250CA-C
Secos Corporation
Check for Price Buy Active SILICON 279 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 250 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 309 V 400 W R-PDSO-C2 e3 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL SECOS CORP compliant EAR99 8541.10.00.50 R-PDSO-C2