Filter Your Search
1 - 10 of 24 results
![]() |
SMAJ140CA
Kyocera AVX Components
|
$0.1877 | Yes | Yes | Active | 227 V | 1 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | HIGH RELIABILITY | 171 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | KYOCERA AVX COMPONENTS CORP | DO-214AC | 2 | not_compliant | EAR99 | 8541.10.00.50 | Kyocera AVX | ||||||
|
SMAJ140CA-T13
ProTek Devices
|
Check for Price | Yes | Active | 226.8 V | 1 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 400 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
SMAJ140CAG-TN3-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | NOT SPECIFIED | NOT SPECIFIED | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
SMAJ140CAQF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 226.8 V | 1 µA | 1.25 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 400 W | 140 V | R-PDSO-C2 | e3 | AEC-Q101; IEC-61000-4-2; ISO 7637-2 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | SMA, 2 PIN | ||||||||
|
SMAJ140CAF4
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 226.8 V | 1 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 400 W | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||
|
SMAJ140CA-T500
ProTek Devices
|
Check for Price | Yes | Active | 226.8 V | 1 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 400 W | R-PDSO-C2 | IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED | DO-214AC | 150 °C | -55 °C | 270 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE TIN | C BEND | DUAL | PROTEK DEVICES | compliant | EAR99 | 8541.10.00.50 | R-PDSO-C2 | |||||||||||
|
SMAJ140CA-Q
Eris Technology Corp
|
Check for Price | Yes | Contact Manufacturer | ERIS TECHNOLOGY CORP | unknown | SMA, 2 PIN | |||||||||||||||||||||||||||||||||||||||||
|
SMAJ140CA
MERITEK Electronics Corporation
|
Check for Price | Yes | Active | 226.8 V | 1 µA | 1 W | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 400 W | 140 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | SMA, 2 PIN | ||||||||
|
SMAJ140CAQF1
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 226.8 V | 1 µA | 163 V | SILICON | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 140 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 171 V | 400 W | 140 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | SMA, 2 PIN | |||||||||
|
SMAJ140CAQ-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 226.8 V | 155 V | TRANS VOLTAGE SUPPRESSOR DIODE | 140 V | 171 V | 400 W | 1 | 260 | 10 | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.50 | MCC |