Parametric results for: SMAJ12A-TR under Transient Suppressors

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: smaj12atr
Select parts from the table below to compare.
Compare
Compare
SMAJ12A/TR13
YAGEO Corporation
$0.0458 Buy Yes Active 19.9 V 1 µA 3.3 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 14.7 V 400 W 12 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
SMAJ12A-TR
STMicroelectronics
$0.1961 Buy Yes Active 25.3 V 1.325 nF 5 µA 3.3 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE MOS COMPATIBLE 400 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS SMA, 2 PIN not_compliant EAR99 8541.10.00.50 STMicroelectronics DO-214AC 2
SMAJ12A/TR7
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMAJ12ATRTB
Fagor Electrónica
Check for Price Buy Yes Active 3.5 V 19.9 V 5 µA 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 14.7 V 400 W 12 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21; MIL-STD-750 DO-214AC 1 175 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL FAGOR ELECTRONICA S COOP SMA, 2 PIN not_compliant EAR99 8541.10.00.50
SMAJ12ATRE3
Microsemi Corporation
Check for Price Buy Yes Transferred 19.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL YES 12 V R-PDSO-C2 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP compliant EAR99 8541.10.00.50
MVSMAJ12ATR
Microsemi Corporation
Check for Price Buy No Obsolete 19.9 V 1.56 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SMAJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AC 2
SMAJ12ATR
Microsemi Corporation
Check for Price Buy No Obsolete 19.9 V 1.56 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE TR, 7 INCH: 750 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP PLASTIC, SIMILAR TO DO-214AC OR BA, SMAJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AC 2
SMAJ12A/TR13
BrightKing Inc
Check for Price Buy Transferred TRANS VOLTAGE SUPPRESSOR DIODE BRIGHTKING INC unknown EAR99 8541.10.00.50 2020-02-27
SMAJ12A/TR7
YAGEO Corporation
Check for Price Buy Yes Active 19.9 V 1 µA 3.3 W 14 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 14.7 V 400 W 12 V R-PDSO-C2 e3 IEC-61000-4-2; UL CERTIFIED DO-214AC 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL YAGEO CORP SMA, 2 PIN unknown EAR99 8541.10.00.50 2019-04-29 YAGEO
MSPSMAJ12ATR
Microsemi Corporation
Check for Price Buy No Obsolete 1.56 W SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 12 V 1 AVALANCHE 500 W Not Qualified R-PDSO-C2 e0 DO-214AC 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL MICROSEMI CORP R-PDSO-C2 unknown EAR99 8541.10.00.50 DO-214AC 2