Parametric results for: SMA6J70A under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: sma6j70a
Select parts from the table below to compare.
Compare
Compare
SMA6J7.0A
Vishay Intertechnologies
Check for Price Buy No Active 12 V 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 600 W Not Qualified R-PDSO-C2 e0 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL VISHAY INTERTECHNOLOGY INC PLASTIC, SMA, 2 PIN compliant
SMA6J7.0A
Thinking Electronic Industrial Co Ltd
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE 1 260 40 THINKING ELECTRONIC INDUSTRIAL CO LTD unknown
SMA6J70A
Littelfuse Inc
Check for Price Buy Yes Active 3.5 V 113 V 1 µA 3.3 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 86 V 600 W 70 V R-PDSO-C2 e3 IEC-61000-4-2; UL RECOGNIZED DO-214AC 1 150 °C -65 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL LITTELFUSE INC not_compliant EAR99 8541.10.00.50 LITTELFUSE
SMA6J7.0A
Luguang Electronic Technology Co Ltd
Check for Price Buy Active SMA SMA
SMA6J7.0A
Bourns Inc
Check for Price Buy Yes Active 200 µA 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE PRSM-MIN 8.6 V 600 W 7 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns 2019-10-02
SMA6J7.0A-W
Rectron Semiconductor
Check for Price Buy Yes Active 3.5 V 12 V 20 µA 5 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 8.6 V 600 W 7 V R-PDSO-C2 e3 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL RECTRON LTD compliant EAR99 8541.10.00.50
SMA6J7.0AT
Lite-On Semiconductor Corporation
Check for Price Buy Yes Obsolete 2.5 V 12 V 200 µA 1.5 W 8.19 V SILICON 7.78 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7 V 1 AVALANCHE 8.6 V 600 W 7 V R-PDSO-C2 IEC-61000-4-2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP SMA, 2 PIN compliant EAR99 8541.10.00.50
SMA6J70A
Formosa Microsemi Co Ltd
Check for Price Buy Active 3.5 V 113 V 1 µA 5 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 86 V 600 W 70 V R-PDSO-C2 MIL-STD-750 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL FORMOSA MICROSEMI CO LTD unknown
SMA6J70A
Bourns Inc
Check for Price Buy Yes Active 1 µA 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE PRSM-MIN 86 V 600 W 70 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMA, 2 PIN not_compliant Bourns
SMA6J70AT
Lite-On Semiconductor Corporation
Check for Price Buy Yes Obsolete 2.5 V 113 V 500 nA 1.5 W 81.9 V SILICON 77.8 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 70 V 1 AVALANCHE 86 V 600 W 70 V R-PDSO-C2 IEC-61000-4-2 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL LITE-ON SEMICONDUCTOR CORP SMA, 2 PIN compliant EAR99 8541.10.00.50