Filter Your Search
1 - 2 of 2 results
|
SMA6J7.0A-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 12 V | 200 µA | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 7 V | 1 | AVALANCHE | PRSM-MIN | 8.6 V | 600 W | 7 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.50 | MCC | ||
|
SMA6J7.0A-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 12 V | 200 µA | 3 W | 8.19 V | SILICON | 7.78 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | PRSM-MIN | 8.6 V | 600 W | 7 V | R-PDSO-C2 | e3 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMA , 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |