Parametric results for: SMA6J18A-Q under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sma6j18aq
Select parts from the table below to compare.
Compare
Compare
SMA6J18A-Q
Bourns Inc
$0.1601 Buy Yes Active 1 µA 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE PRSM-MIN 22.1 V 600 W 18 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 2019-10-02 Bourns
SMA6J18AQ-TP
Micro Commercial Components
Check for Price Buy Yes Active 29.2 V 20 V TRANS VOLTAGE SUPPRESSOR DIODE 18 V 22.1 V 600 W 1 260 10 MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50 MCC