Parametric results for: SMA6J18A under Transient Suppressors

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
-
Manufacturer Part Number: sma6j18a
Select parts from the table below to compare.
Compare
Compare
SMA6J18A-TR
STMicroelectronics
$0.1023 Buy Yes Active 28.3 V 4 W 21.1 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.50 STMicroelectronics
SMA6J18A
Bourns Inc
$0.1432 Buy Yes Active 1 µA 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE PRSM-MIN 22.1 V 600 W 18 V R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMA, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns 2019-10-02
SMA6J18A-Q
Bourns Inc
$0.1601 Buy Yes Active 1 µA 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE PRSM-MIN 22.1 V 600 W 18 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC not_compliant EAR99 8541.10.00.50 Bourns 2019-10-02
SMA6J18A-E3/61
Vishay Intertechnologies
$0.1675 Buy Yes Active 28.3 V 4 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay
SMA6J18A-M3/5A
Vishay Intertechnologies
Check for Price Buy Yes Yes Active 33.2 V 4 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 600 W R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMA, 2 PIN compliant EAR99 8541.10.00.50 Vishay
SMA6J18AHR2G
Taiwan Semiconductor
Check for Price Buy Yes Obsolete 4 W SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 600 W R-PDSO-C2 e3 AEC-Q101 DO-214AC 1 175 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN not_compliant EAR99 8541.10.00.50
SMA6J18AFLQ-TP
Micro Commercial Components
Check for Price Buy Yes Active TRANS VOLTAGE SUPPRESSOR DIODE MICRO COMMERCIAL COMPONENTS CORP not_compliant MCC
SMA6J18AV-T
Rectron Semiconductor
Check for Price Buy Yes Active 3.5 V 29.2 V 1 µA 5 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 22.1 V 600 W 18 V R-PDSO-C2 e3 AEC-Q101 DO-214AC 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL C BEND DUAL RECTRON LTD SMA, 2 PIN compliant EAR99 8541.10.00.50 2018-10-17
SMA6J18AHE3
Micro Commercial Components
Check for Price Buy Active 29.2 V 20 V TRANS VOLTAGE SUPPRESSOR DIODE 18 V 22.1 V 600 W e3 1 260 3 Tin (Sn) MICRO COMMERCIAL COMPONENTS compliant EAR99 8541.10.00.50 MCC
SMA6J18A-E3/5A
Vishay Intertechnologies
Check for Price Buy Yes Active 28.3 V 4 W 21.05 V SILICON 20 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 18 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 22.1 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AC 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC compliant Vishay