Filter Your Search
1 - 1 of 1 results
![]() |
SM320C32PCMM60EP
Texas Instruments
|
Check for Price Buy | Yes | Yes | Not Recommended | 32 | 512 | 32 | 24 | 60 MHz | 2 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FLOATING POINT | YES | MULTIPLE | YES | 2 | 4 | 475 mA | 5.25 V | 4.75 V | MILITARY | S-PQFP-G144 | Not Qualified | e4 | 4 | 125 °C | -55 °C | 260 | 30 | 144 | PLASTIC/EPOXY | QFP | QFP144,1.2SQ | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | QUAD | 4.1 mm | 28 mm | 28 mm | TEXAS INSTRUMENTS INC | QFP | QFP, QFP144,1.2SQ | 144 | compliant | 3A001.A.2.C | 8542.31.00.01 |