Parametric results for: SM15T33A under Transient Suppressors

Filter Your Search

1 - 10 of 24 results

All Filters
|
-
-
-
-
-
Manufacturer Part Number: sm15t33a
Select parts from the table below to compare.
Compare
Compare
SM15T33A-E3/57T
Vishay Intertechnologies
$0.1983 Yes Active 45.7 V 6.5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 34.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T33A-M3/57T
Vishay Intertechnologies
$0.3486 Yes Active 45.7 V 6.5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.7 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T33A-E3/9AT
Vishay Intertechnologies
$0.3932 Yes Active 45.7 V 6.5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 34.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY INTERTECHNOLOGY INC not_compliant Vishay
SM15T33A
STMicroelectronics
$0.5777 Yes Active 59 V 2.7 nF 5 µA 6.3 W 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 34.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 UL RECOGNIZED DO-214AB 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL STMICROELECTRONICS not_compliant STMicroelectronics DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 EAR99 8541.10.00.50
SM15T33A-TR
STMicroelectronics
Check for Price Yes Active 45.7 V 200 nA 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE UL LISTED 34.7 V 1.5 kW 28.2 V R-PDSO-C2 e3 IEC-61000-4-2, 4-4, 4-5; MIL-STD-750; MIL-STD-883 DO-214AB 1 150 °C -55 °C 245 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL STMICROELECTRONICS compliant SMC, 2 PIN 2020-04-27
SM15T33A
General Instrument Corp
Check for Price Obsolete 6.5 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE LOW INDUCTANCE 34.7 V Not Qualified R-PDSO-C2 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL GENERAL INSTRUMENT CORP unknown
SM15T33A/57
Vishay Intertechnologies
Check for Price No Obsolete 45.7 V 6.5 W 33.05 V 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE 34.7 V 1.5 kW R-PDSO-C2 e0 DO-214AB 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) C BEND DUAL VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
SM15T33A
Vishay Semiconductors
Check for Price Transferred 6.5 W SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.7 V 1.5 kW Not Qualified R-PDSO-C2 e0 DO-214AB 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL GENERAL SEMICONDUCTOR INC unknown PLASTIC, SMC, 2 PIN
SM15T33A-M3/9AT
Vishay Semiconductors
Check for Price Active 45.7 V 6.5 W 33.05 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 34.7 V 1.5 kW R-PDSO-C2 e3 DO-214AB 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL VISHAY SEMICONDUCTORS unknown R-PDSO-J2 EAR99 8541.10.00.50
SM15T33AY
STMicroelectronics
Check for Price Yes Active 45.7 V 33 V SILICON 31.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 28.2 V 1 AVALANCHE 10 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS not_compliant STMicroelectronics DO-214AB 2 EAR99 8541.10.00.50