Parametric results for: SLR-322MCT32 under Visible LEDs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: slr322mct32
Select parts from the table below to compare.
Compare
Compare
SLR-322MCT32P
ROHM Semiconductor
Check for Price Yes Yes Active GREEN 25 mA 1 NO RADIAL MOUNT 33.5 mcd 563 nm 35 deg CLEAR HIGH RELIABILITY Green SINGLE SINGLE COLOR LED 3 V T-1 e1 85 °C -25 °C 2 AMMO PACK ROUND TIN SILVER COPPER 2.5 mm 5.2 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLR-322MCT32
ROHM Semiconductor
Check for Price Yes Yes Active YELLOW GREEN 25 mA 1 NO RADIAL MOUNT 25.0 mcd 563 nm TRANSPARENT Green SINGLE SINGLE COLOR LED 3 V e1 85 °C -25 °C 2 AMMO PACK RECTANGULAR TIN SILVER COPPER 2.5 mm 5.2 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00 ROHS COMPLIANT PACKAGE-2 ROHM Semiconductor
SLR-322MCT32M
ROHM Semiconductor
Check for Price Yes Yes Active GREEN 25 mA 1 NO RADIAL MOUNT 13.5 mcd 563 nm 35 deg CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 e1 85 °C -25 °C 2 AMMO PACK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.2 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLR-322MCT32N
ROHM Semiconductor
Check for Price Yes Yes Active GREEN 25 mA 1 NO RADIAL MOUNT 21.0 mcd 563 nm 35 deg CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 e1 85 °C -25 °C 2 AMMO PACK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.2 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00
SLR-322MCT32Q
ROHM Semiconductor
Check for Price Yes Yes Active GREEN 25 mA 1 NO RADIAL MOUNT 53.5 mcd 563 nm 35 deg CLEAR HIGH RELIABILITY SINGLE SINGLE COLOR LED T-1 e1 85 °C -25 °C 2 AMMO PACK ROUND Tin/Silver/Copper (Sn/Ag/Cu) 2.5 mm 5.2 mm 3.1 mm ROHM CO LTD compliant 8541.40.20.00