Parametric results for: SL305E225MAB under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sl305e225mab
Select parts from the table below to compare.
Compare
Compare
SL305E225MAB
Kyocera AVX Components
$1.4000 Buy No No Active 2.2 µF 50 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99 8532.24.00.60 Kyocera AVX
SL305E225MABAP1
Kyocera AVX Components
Check for Price Buy No Active 2.2 µF 50 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 Radial AMMO PACK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SL305E225MABTR2
Kyocera AVX Components
Check for Price Buy No Active 2.2 µF 50 V 20 % 3015 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99
SL305E225MABTR1
Kyocera AVX Components
Check for Price Buy No Active 2.2 µF 50 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 Radial TR, 14 Inch NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99 8532.24.00.60
SL305E225MABT
Kyocera AVX Components
Check for Price Buy No Active 2.2 µF 50 V 20 % Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 Radial BULK NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 compliant EAR99 8532.24.00.60
SL305E225MABTRX
Kyocera AVX Components
Check for Price Buy No Active 2.2 µF 50 V 20 % 3015 Z5U 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR -56/+22% ppm/°C e0 85 °C 10 °C 2 Radial TR NO Tin/Lead (Sn/Pb) 5.08 mm WIRE 7.62 mm 7.62 mm 3.81 mm AVX CORP , 3015 not_compliant EAR99