Parametric results for: SL1D under Rectifier Diodes

Filter Your Search

1 - 10 of 85 results

|
-
-
-
-
-
Manufacturer Part Number: sl1d
Select parts from the table below to compare.
Compare
Compare
SL1D
Diotec Semiconductor AG
$0.0129 Yes Active 1 A 1.1 V 1.5 µs 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 1 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG GREEN, POWER, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.80 Diotec
USL1D
Diotec Semiconductor AG
$0.0236 Yes Active 1 A 1 V 50 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 ULTRA FAST RECOVERY 25 A 1 200 V R-PDSO-F2 e3 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN FLAT DUAL DIOTEC SEMICONDUCTOR AG not_compliant EAR99 8541.10.00.80 Diotec
SL1D-AQ
Diotec Semiconductor AG
$0.0314 Yes Active 1 A 1.1 V 1000 ns 1 µA SILICON RECTIFIER DIODE SINGLE YES 200 V 1 GENERAL PURPOSE 30 A 1 200 V R-PDSO-F2 e3 AEC-Q101 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed FLAT DUAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec 2020-03-25
1N5809D3B-JQRS.L1DE
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 3 A 50 ns SILICON RECTIFIER DIODE SINGLE YES 100 V 1 HIGH RELIABILITY ULTRA FAST RECOVERY POWER 125 A 1 R-CDSO-N2 e4 175 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE GOLD NO LEAD DUAL SEMELAB LTD R-CDSO-N2 2 unknown EAR99 8541.10.00.80
1N6640D2B-JQRS.L1DE
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 300 mA 4 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified R-CDSO-N2 175 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD R-CDSO-N2 2 unknown EAR99 8541.10.00.70
1N5819D2A-JQRS.L1DM
TT Electronics Resistors
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified R-CDSO-N2 125 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN unknown EAR99 8541.10.00.80
1N6492-JQRS.L1DM
TT Electronics Resistors
Check for Price Obsolete SILICON RECTIFIER DIODE SINGLE NO 45 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 Not Qualified O-MBCY-W3 TO-205AF CATHODE 3 METAL ROUND CYLINDRICAL WIRE BOTTOM TT ELECTRONICS PLC HERMETIC SEALED, TO-39, 3 PIN unknown EAR99
1N6642D2A-JQRS.L1DE
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Active 300 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 75 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified R-CDSO-N2 200 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD R-CDSO-N2 2 unknown EAR99 8541.10.00.70
1N4148D2A-JQRS.L1DE
TT Electronics Power and Hybrid / Semelab Limited
Check for Price Obsolete 200 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 75 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified R-CDSO-N2 200 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL SEMELAB LTD R-CDSO-N2 2 unknown EAR99 8541.10.00.70
1N6642D2B-JQRS.L1DE
TT Electronics Resistors
Check for Price Active 300 mA 5 ns SILICON RECTIFIER DIODE SINGLE YES 75 V 1 HIGH RELIABILITY GENERAL PURPOSE 1 Not Qualified R-CDSO-N2 200 °C -65 °C 2 CERAMIC, METAL-SEALED COFIRED RECTANGULAR SMALL OUTLINE NO LEAD DUAL TT ELECTRONICS PLC HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN unknown EAR99 8541.10.00.70