Parametric results for: SIT9365AI-4B1-28E122.8800... under XO

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: sit9365ai4b128e122880000
Select parts from the table below to compare.
Compare
Compare
SiT9365AI-4B1-28E122.880000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT9365AI-4B1-28E122.880000Y
SiTime Corporation
Check for Price Yes Active 122.88 MHz 20 % 50 OHM 2.8 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP
SIT9365AI-4B1-28E122.880000X
SiTime Corporation
Check for Price Yes Active 122.88 MHz 20 % 50 OHM 2.8 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP
SIT9365AI-4B1-28E122.880000
SiTime Corporation
Check for Price Yes Active 122.88 MHz 20 % 50 OHM 2.8 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT 465 ps NO 465 ps 89 mA 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 6 SOLCC6,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm compliant Clock SiTime SITIME CORP PQFD-6
SIT9365AI-4B1-28E122.880000T
SiTime Corporation
Check for Price Yes Active 122.88 MHz 20 % 50 OHM 2.8 V HCSL ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR 465 ps NO 465 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES NICKEL PALLADIUM GOLD 3.3mm x 2.6mm x 0.9mm compliant Clock SITIME CORP