Filter Your Search
1 - 1 of 1 results
|
SIT9346AE-1E3A33E125.000000
SiTime Corporation
|
Check for Price | Yes | Active | 125 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 290 ps | NO | 290 ps | 89 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | MIL-PRF-55310; MIL-STD-883F | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9 | SITIME CORP | PQFV, 6 PIN | compliant | Clock | SiTime |