Parametric results for: SIT8924BI-31-33E-25.00000... under XO

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: sit8924bi3133e25000000
Select parts from the table below to compare.
Compare
Compare
SIT8924BI-31-33E-25.000000Y
SiTime Corporation
Check for Price Buy Yes Active 25 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.8mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BI-31-33E-25.000000T
SiTime Corporation
Check for Price Buy Yes Active 25 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.8mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BI-31-33E-25.000000
SiTime Corporation
Check for Price Buy Yes Active 25 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.8mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BI-31-33E-25.000000G
SiTime Corporation
Check for Price Buy Yes Active 25 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 4 mA 2.5 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BI-31-33E-25.000000X
SiTime Corporation
Check for Price Buy Yes Active 25 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 4 mA 2.5 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BI-31-33E-25.000000S
SiTime Corporation
Check for Price Buy Yes Active 25 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P 2.5 ns NO 4 mA 2.5 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.12,94 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm SITIME CORP PQFN, 4 PIN compliant Clock