Filter Your Search
1 - 6 of 6 results
|
SIT8924BI-18-18E-25.000000G
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 2 mA | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BI-18-18E-25.000000
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | SiTime | ||
|
SIT8924BI-18-18E-25.000000S
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 2 mA | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BI-18-18E-25.000000D
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BI-18-18E-25.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3 ns | NO | 2 mA | 3 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock | |||
|
SIT8924BI-18-18E-25.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 30 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,1,49 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.8mm | SITIME CORP | PQFN, 4 PIN | compliant | Clock |