Parametric results for: SIT8924BAB83-XXN-100.0000... under XO

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: sit8924bab83xxn100000000
Select parts from the table below to compare.
Compare
Compare
SIT8924BAB83-XXN-100.000000X
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 1.05mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BAB83-XXN-100.000000Y
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BAB83-XXN-100.000000T
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 1mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BAB83-XXN-100.000000S
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 1.05mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BAB83-XXN-100.000000G
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 1.05mm SITIME CORP PQFN, 4 PIN compliant Clock
SIT8924BAB83-XXN-100.000000
SiTime Corporation
Check for Price Yes Active 100 MHz 50 % 15 pF LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 ns 3.63 V 2.25 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD 7mm x 5mm x 1mm SITIME CORP PQFN, 4 PIN compliant Clock SiTime