Parametric results for: SIT8208AC-83-33E-50.00000... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8208ac8333e50000000
Select parts from the table below to compare.
Compare
Compare
SIT8208AC-83-33E-50.000000
SiTime Corporation
Check for Price Active 50 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm unknown Clock SiTime
SIT8208AC-83-33E-50.000000T
SiTime Corporation
Check for Price Yes Active 50 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP
SIT8208AC-83-33E-50.000000Y
SiTime Corporation
Check for Price Yes Active 50 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP
SIT8208AC-83-33E-50.000000X
SiTime Corporation
Check for Price Yes Yes Active 50 MHz 50 % 15 pF 3.3 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SiTime SITIME CORP