Filter Your Search
1 - 3 of 3 results
|
SIT5001AC-2E-25N0-50.000000T
SiTime Corporation
|
Check for Price Buy | Yes | Active | 50 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT5001AC-2E-25N0-50.000000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||
|
SIT5001AC-2E-25N0-50.000000Y
SiTime Corporation
|
Check for Price Buy | Yes | Active | 50 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |