Parametric results for: SIT2044BM-S1-25NA50.00000... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit2044bms125na50000000
Select parts from the table below to compare.
Compare
Compare
SIT2044BM-S1-25NA50.000000D
SiTime Corporation
Check for Price Yes Active 50 MHz 20 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 mA 3 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C AEC-Q100; MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm SITIME CORP SOT-23, 5 PIN compliant Clock
SIT2044BM-S1-25NA50.000000E
SiTime Corporation
Check for Price Yes Active 50 MHz 20 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 mA 3 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C AEC-Q100; MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm SITIME CORP SOT-23, 5 PIN compliant Clock
SIT2044BM-S1-25NA50.000000
SiTime Corporation
Check for Price Yes Active 50 MHz 20 % 15 pF 2.5 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P 3 ns NO 3 mA 3 ns 2.75 V 2.25 V 55/45 % 125 °C -55 °C AEC-Q100; MIL-STD-883F SURFACE MOUNT 5 TSOP5/6,.11,37 YES 3.05mm X 1.75mm X 1.45mm SITIME CORP SOT-23, 5 PIN compliant Clock