Parametric results for: SIT2024BA-S2-33N-50.00000... under XO

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: sit2024bas233n5000000
Select parts from the table below to compare.
Compare
Compare
SIT2024BA-S2-33N-50.000000Y
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock
SIT2024BA-S2-33N-50.000000X
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock
SIT2024BA-S2-33N-50.000000E
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock
SIT2024BA-S2-33N-50.000000
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock SiTime
SIT2024BA-S2-33N-50.000000T
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock
SIT2024BA-S2-33N-50.000000D
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock
SIT2024BA-S2-33N-50.000000S
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock
SIT2024BA-S2-33N-50.000000G
SiTime Corporation
Check for Price Buy Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS LVTTL OUTPUT ALSO AVAILABLE 3 ns NO 4 mA 3 ns 3.63 V 2.97 V 55/45 % e4 125 °C -40 °C AEC-Q100 SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock