Parametric results for: SIM3L164-C-GMR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sim3l164cgmr
Select parts from the table below to compare.
Compare
Compare
SIM3L164-C-GMR
Silicon Laboratories Inc
Check for Price Yes Not Recommended 32 50 MHz 262144 32768 CORTEX-M3 25 MHz 28 YES 3.3 V MICROCONTROLLER, RISC YES YES YES FLASH 3.8 V 1.8 V INDUSTRIAL S-PQCC-N40 Not Qualified e3 2 85 °C -40 °C 260 40 40 PLASTIC/EPOXY HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 6 mm 6 mm SILICON LABORATORIES INC compliant 8542.31.00.01