Filter Your Search
1 - 8 of 8 results
|
SIL10E-05S2V0-V02J
Vertiv Inc
|
Check for Price Buy | Obsolete | 5 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 22 W | R-XSMA-T11 | 11 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | |||||||||||||||||
|
SIL10E-05S2V0-V
Vertiv Inc
|
Check for Price Buy | Obsolete | 3.3 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 22 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||
![]() |
SIL10E-05S2V0-V02J
Artesyn Embedded Technologies
|
Check for Price Buy | Obsolete | 5 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 22 W | R-XSMA-T11 | 11 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | MODULE | 11 | |||||||||||||||
![]() |
SIL10E-05S2V0-VJ
Artesyn Embedded Technologies
|
Check for Price Buy | Obsolete | 5 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 22 W | R-XSMA-T11 | NOT SPECIFIED | NOT SPECIFIED | 11 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | ARTESYN EMBEDDED TECHNOLOGIES | , | unknown | EAR99 | MODULE | 11 | |||||||||||||
|
SIL10E-05S2V0-VR
Vertiv Inc
|
Check for Price Buy | Obsolete | 3.3 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 22 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | VERTIV CO | , | unknown | EAR99 | |||||||||||||
|
SIL10E-05S2V0-VJ
Vertiv Inc
|
Check for Price Buy | Transferred | 5 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 22 W | R-XSMA-T11 | 11 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.8 mm | 50.8 mm | 12.85 mm | EMERSON NETWORK POWER | , | unknown | EAR99 | ||||||||||||||||||
|
SIL10E-05S2V0-VR
Artesyn Embedded Technologies
|
Check for Price Buy | No | Transferred | 3.3 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 22 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||||||||
|
SIL10E-05S2V0-V
Artesyn Embedded Technologies
|
Check for Price Buy | No | Transferred | 3.3 V | 2 V | 5.5 V | 3 V | 1.8 V | 2.2 V | 10 A | 1 | NO | YES | IT CAN ALSO OPERATE FROM 5V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | INDUSTRIAL | 22 W | R-XSMA-P10 | e0 | Not Qualified | 100 °C | -40 °C | 10 | UNSPECIFIED | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | SINGLE | ARTESYN TECHNOLOGIES INC | , MODULE(UNSPEC) | unknown | EAR99 | SFM | 10 |