Parametric results for: SIL05-1A72-71D under Reed Relays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: sil051a7271d
Select parts from the table below to compare.
Compare
Compare
SIL05-1A72-71D
Standex-Meder Electronics
$2.7486 Transferred 5 V 50 mW 500 Ω 500 mA 200 V 200 V 500 mA SPST MBB DRY REED RELAY DC 10 mA 3.5 V 750 mV 0.5A@200VAC 0.5A@200VDC 100 mΩ Random 10 GΩ 500 µs 100 µs CUL; UL -20 °C 70 °C AC/DC THROUGH HOLE-STRAIGHT 4 1 FORM A NO SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm 0.003500127000254001 inch MEDER ELECTRONIC AG unknown EAR99 8536.49.00.50 Meder
SIL05-1A72-71DHR
Standex-Meder Electronics
$3.0710 Active 25 mW 1.1 kΩ 500 mA 200 V 200 V 500 mA 1000000000 Cycle(s) SPST MOMENTARY DRY REED RELAY DC 5 mA 3.5 V 750 mV 5 V .5A@200VAC .5A@200VDC 700 µs 50 µs e3 AC/DC THROUGH HOLE-STRAIGHT TUBE WATER PROOF NO TIN SOLDER 5.08 mm 7.8 mm 19.8 mm 19.8mm x 5.08mm x 7.8mm STANDEX-MEDER ELECTRONICS compliant EAR99 8536.49.00.50 STANDEXMEDER ROHS COMPLIANT