Parametric results for: SI7938DP-T1-GE3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si7938dpt1ge3
Select parts from the table below to compare.
Compare
Compare
SI7938DP-T1-GE3
Vishay Intertechnologies
$0.9365 Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 40 V 2 18.5 A 5.8 mΩ 88.2 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 46 W 80 A SWITCHING SILICON R-XDSO-C6 e3 Not Qualified 1 150 °C 260 40 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 not_compliant EAR99 Vishay
SI7938DP-T1-GE3
Vishay Siliconix
Check for Price Yes Active N-CHANNEL YES SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE 6 40 V 2 18.5 A 5.8 mΩ 88.2 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 46 W 80 A SWITCHING SILICON R-XDSO-C6 e3 Not Qualified 1 150 °C 260 40 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-XDSO-C6 unknown EAR99 SOT 8