Parametric results for: SI7460DP-T1-GE3 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: si7460dpt1ge3
Select parts from the table below to compare.
Compare
Compare
SI7460DP-T1-GE3
Vishay Intertechnologies
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 60 V 1 11 A 9.6 mΩ 125 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.4 W 40 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC HALOGEN FREE AND ROHS COMPLIANT, POWERPAK, SOP-8 compliant EAR99 Vishay
SI7460DP-T1-GE3
Vishay Siliconix
Check for Price Buy Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 5 60 V 1 11 A 9.6 mΩ 125 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 5.4 W 40 A SWITCHING SILICON R-XDSO-C5 e3 Not Qualified 1 150 °C 260 30 DRAIN UNSPECIFIED RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SILICONIX SMALL OUTLINE, R-XDSO-C5 unknown EAR99 SOT 8