Parametric results for: SI1014-C-GM2R under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: si1014cgm2r
Select parts from the table below to compare.
Compare
Compare
SI1014-C-GM2R
Silicon Laboratories Inc
Check for Price Yes Obsolete 8 25 MHz 16384 768 8051 30 MHz 15 YES 1.9 V MICROCONTROLLER NO YES YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL R-PBGA-N42 Not Qualified 2 85 °C -40 °C 260 40 42 PLASTIC/EPOXY HLGA LCC42,.2X.27,20 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG NO LEAD 500 µm BOTTOM 5 mm 7 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01