Parametric results for: SI1013-C-GM2 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: si1013cgm2
Select parts from the table below to compare.
Compare
Compare
SI1013-C-GM2R
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 8 25 MHz 8192 768 8051 30 MHz 15 YES 1.9 V MICROCONTROLLER NO YES YES FLASH 5 mA 3.6 V 1.8 V INDUSTRIAL R-PBGA-N42 Not Qualified 2 85 °C -40 °C 260 40 42 PLASTIC/EPOXY HLGA LCC42,.2X.27,20 RECTANGULAR GRID ARRAY, HEAT SINK/SLUG NO LEAD 500 µm BOTTOM 5 mm 7 mm SILICON LABORATORIES INC compliant 3A991.A.2 8542.31.00.01
SI1013-C-GM2
Silicon Laboratories Inc
Check for Price Buy Yes Obsolete 8 25 MHz 8192 25 MHz 15 YES 1.9 V MICROCONTROLLER CMOS NO YES YES 3.6 V 1.8 V R-XBGA-N42 2 260 40 42 UNSPECIFIED HLGA RECTANGULAR GRID ARRAY, HEAT SINK/SLUG NO LEAD 500 µm BOTTOM 5 mm 7 mm SILICON LABORATORIES INC compliant 8542.31.00.01