Filter Your Search
1 - 10 of 10 results
|
SG1536T-883B
Microchip Technology Inc
|
Check for Price | No | Active | 7 mV | 2 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | |||||||||
|
SG1536T
Microchip Technology Inc
|
Check for Price | No | Active | 7 mV | 2 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
SG1536T/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 7 mV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | 40 V | MILITARY | 50000 | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
![]() |
SG1536T-DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 7 mV | 2 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | unknown | EAR99 | 8542.33.00.01 | TO-99 | TO-99, 8 PIN | 8 | ||||||||||||
|
SG1536T/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 7 mV | 2 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | METAL, CAN, 8 PIN | ||||||||
![]() |
SG1536T-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 7 mV | 2 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | not_compliant | EAR99 | 8542.33.00.01 | TO-99 | TO-99, 8 PIN | 8 | ||||
![]() |
SG1536T/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7 mV | 2 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | compliant | EAR99 | 8542.33.00.01 | BCY | , | 8 | |||||||||||
![]() |
SG1536T
Microsemi Corporation
|
Check for Price | No | Transferred | 7 mV | 2 V/us | 35 nA | 4 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | 110 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | unknown | EAR99 | 8542.33.00.01 | BCY | 8 | ||||||||||||
|
SG1536T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 7 mV | 2 V/us | 35 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 nA | YES | NO | -40 V | 40 V | MILITARY | 1000 | 50000 | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | METAL, CAN, 8 PIN | |||||||||
|
SG1536T-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 7 mV | 2 V/us | 35 nA | 1 | OPERATIONAL AMPLIFIER | 28 V | -28 V | BIPOLAR | -40 V | 40 V | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 110 dB | 125 °C | -55 °C | MIL-STD-883 | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant |