Parametric results for: SFH615A-3 under Optocoupler

Filter Your Search

1 - 10 of 67 results

|
-
-
-
-
Manufacturer Part Number: sfh615a3
Select parts from the table below to compare.
Compare
Compare
SFH615A-3
Isocom Components
$0.1039 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
SFH615A-3G
Isocom Components
$0.1478 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
SFH615A-3SM
Isocom Components
$0.1478 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
SFH615A-3XG
Isocom Components
$0.1478 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
SFH615A-3X001
Vishay Intertechnologies
$0.1778 Yes Active 60 mA 1.65 V NO THROUGH HOLE MOUNT 50 mA 5 kV 70 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 34 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay DIP-4
SFH615A-3XSM
Isocom Components
$0.1887 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
SFH615A-3X009T
Vishay Intertechnologies
$0.2003 Yes Active 60 mA 5 kV 70 % UL RECOGNIZED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay DIP-4
SFH615A-3X
Isocom Components
$0.2029 Yes Yes Active 50 mA 5.3 kV 100 % UL RECOGNIZED, VDE APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 TIN ISOCOM COMPONENTS LTD compliant EAR99 8541.40.80.00 Transistor Outputs Isocom
SFH615A-3X009
Vishay Intertechnologies
$0.2403 Yes Active 60 mA 1.65 V YES SURFACE MOUNT 50 mA 5 kV 70 % UL RECOGNIZED 70 V SINGLE 34 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC compliant Transistor Outputs Vishay 0.400 INCH, GREEN, PLASTIC, DIP-4
SFH615A-3
Vishay Intertechnologies
$0.2848 Yes Yes Active 60 mA 5.3 kV 100 % 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e1 100 °C -55 °C 1 Tin/Silver/Copper (Sn/Ag/Cu) VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.80.00 Transistor Outputs Vishay DIP-4