Filter Your Search
1 - 2 of 2 results
![]() |
SFE1J
SEMIKRON
|
Check for Price | Obsolete | 1 A | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | Not Qualified | O-PELF-R2 | DO-213AB | 175 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WRAP AROUND | END | SEMIKRON INTERNATIONAL | DO-213AB | PLASTIC, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
![]() |
SFE1J
Diotec Semiconductor AG
|
Check for Price | Yes | End Of Life | 1 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PELF-R2 | DO-213AB | 1 | 150 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN SILVER COPPER OVER NICKEL | WRAP AROUND | END | DIOTEC SEMICONDUCTOR AG | DO-213AB | ROHS COMPLIANT, PLASTIC, MELF-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | 1996-01-06 |