Parametric results for: SFE1A under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sfe1a
Select parts from the table below to compare.
Compare
Compare
SFE1A
Diotec Semiconductor AG
$0.0509 Yes End Of Life 1 A 950 mV 50 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 GENERAL PURPOSE 30 A 1 Not Qualified O-PELF-R2 e1 DO-213AB 1 150 °C -50 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin/Silver/Copper (Sn/Ag/Cu) WRAP AROUND END DIOTEC SEMICONDUCTOR AG DO-213AB ROHS COMPLIANT, PLASTIC, MELF-2 2 not_compliant EAR99 8541.10.00.80 1996-01-06
SFE1A
SEMIKRON
Check for Price Obsolete 1 A 50 ns SILICON RECTIFIER DIODE SINGLE YES 50 V 1 Not Qualified O-PELF-R2 DO-213AB 175 °C -50 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WRAP AROUND END SEMIKRON INTERNATIONAL DO-213AB PLASTIC, MELF-2 2 unknown EAR99 8541.10.00.80