Parametric results for: SDX100G2 under Pressure Sensors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
-
-
Manufacturer Part Number: sdx100g2
Select parts from the table below to compare.
Compare
Compare
SDX100G2
Honeywell Sensing and Control
$151.7977 Buy Yes Yes Active NO 100 µs 100 Psi 96.50-103.5mV 0.2 % 0MV GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED STRAIGHT 20 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 11.94 mm 7.11 mm 13.97 mm HONEYWELL SENSING AND CONTROL PLASTIC, DIP-6 compliant
SDX100G2-A
Honeywell Sensing and Control
$421.6547 Buy Yes Yes Active NO 100 µs 100 Psi 99-101mV 0.2 % 0MV GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED STRAIGHT 20 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 11.94 mm 7.11 mm 13.97 mm HONEYWELL SENSING AND CONTROL PLASTIC, DIP-6 compliant
SDX100G2-A
Honeywell Microelectronics & Precision Sensors
Check for Price Buy Yes Active NO 100 µs 100 Psi 0-100mV 1 % 0MV GAGE PRESSURE SENSOR,PEIZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED STRAIGHT 12 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 11.9 mm 13.84 mm 14 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown
ASDX100G24R
Honeywell Microelectronics & Precision Sensors
Check for Price Buy Yes Active NO 8 ms 100 Psi 0.50-4.50V 2 % 2 % 0.50V GAGE PLASTIC PRESSURE SENSOR,PEIZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA STRAIGHT 5.25 V 4.75 V 105 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 13.97 mm 8.89 mm 16.89 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown
ASDX100G24R-DO
Honeywell Sensing and Control
Check for Price Buy Yes Active NO 8 ms 100 Psi 19A-E66 2 % 2 % 19A GAGE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE TEMPERATURE COMPENSATED 6 mA STRAIGHT 5.25 V 4.75 V 105 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 13.97 mm 13.94 mm 16.89 mm HONEYWELL SENSING AND CONTROL DIP-8 unknown
SDX100G2
Honeywell Microelectronics & Precision Sensors
Check for Price Buy Yes Active NO 100 µs 100 Psi 0-100mV 1 % 0MV GAGE PRESSURE SENSOR,PEIZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED STRAIGHT 12 V 85 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 11.9 mm 13.84 mm 14 mm HONEYWELL MICROELECTRONICS AND PRECISION SENSORS unknown
ASDX100G24R
Honeywell Sensing and Control
Check for Price Buy Yes Yes Obsolete NO 8 ms 100 Psi 0.5-4.5V 2 % 2 % 0.50MV GAGE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE ANALOG VOLTAGE TEMPERATURE COMPENSATED 6 mA STRAIGHT 5.25 V 4.75 V 105 °C -20 °C THROUGH HOLE MOUNT RECTANGULAR SOLDER 13.97 mm 8.89 mm 16.89 mm HONEYWELL SENSING AND CONTROL compliant