Parametric results for: SDIN7DU2-16G under Secondary Storage Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: sdin7du216g
Select parts from the table below to compare.
Compare
Compare
SDIN7DU2-16G-T
SanDisk Corporation
Check for Price Buy Yes Yes Obsolete 8 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V OTHER R-PBGA-B153 e2 3 85 °C -25 °C 153 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER NICKEL BALL 500 µm BOTTOM 1 mm 11.5 mm 13 mm SANDISK CORP BGA 11.50 X 13 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-276C, TFBGA-153 153 unknown 8542.31.00.01
SDIN7DU2-16G-I
SanDisk Corporation
Check for Price Buy Obsolete YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 90 MBps 3.6 V 2.7 V OTHER R-XUUC-N 85 °C -25 °C UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER SANDISK CORP DIE, unknown 8542.31.00.01 SanDisk
SDIN7DU2-16G
SanDisk Corporation
Check for Price Buy Yes Yes Obsolete 8 YES 3.3 V SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE CMOS 104 MBps 3.6 V 2.7 V OTHER R-PBGA-B153 e2 3 85 °C -25 °C 153 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER NICKEL BALL 500 µm BOTTOM 1 mm 11.5 mm 13 mm SANDISK CORP BGA 11.50 X 13 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-276C, TFBGA-153 153 unknown 8542.31.00.01 SanDisk