Parametric results for: SDC-14609-534Q under Position Converters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sdc14609534q
Select parts from the table below to compare.
Compare
Compare
SDC-14609-534Q
Data Device Corporation
Check for Price No No Active 5 V 90 V 5 kHz 0.31 rps 4 arc min 16 NO SYNCHRO OR RESOLVER TO DIGITAL CONVERTER LG-MAX; WD-MAX -5.5 V -4.5 V -5 V 1 5.25 V 4.75 V HYBRID INDUSTRIAL R-XDMA-P28 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 28 UNSPECIFIED DMA DIP28,.6 RECTANGULAR IN-LINE TIN LEAD PIN/PEG 2.54 mm DUAL 19.81 mm 5.08 mm 37.59 mm DATA DEVICE CORP MODULE , 28 compliant 8542.39.00.01