Filter Your Search
1 - 1 of 1 results
![]() |
SDC-14608T-802Q
Data Device Corporation
|
Check for Price | No | No | Active | 5 V | 2 V | 5 kHz | 2.5 rps | 8 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | LG-MAX; WD-MAX | -5.5 V | -4.5 V | -5 V | 1 | 5.25 V | 4.75 V | HYBRID | COMMERCIAL | R-XDMA-P28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DMA | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 19.81 mm | 5.08 mm | 37.59 mm | DATA DEVICE CORP | MODULE | DDIP-28 | 28 | compliant | 8542.39.00.01 |