Parametric results for: SDA08H0SB under DIP Switches

Filter Your Search

1 - 7 of 7 results

All Filters
|
Manufacturer Part Number: sda08h0sb
Select parts from the table below to compare.
Compare
Compare
SDA08H0SBR
C&K
$2.5691 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH TOP TAPE SEALED NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SDA08H0SB
C&K
$2.6466 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE TOP TAPE SEALED NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SDA08H0SBDR
C&K
$3.0718 Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SDA08H0SBD
C&K
$3.4224 Yes Yes Active 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO GOLD OVER NICKEL BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.65 C & K COMPONENTS
SDA08H0SBD
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm ITT CANNON unknown EAR99 8536.50.90.65
SDA08H0SBR
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TR, 13 INCH TOP TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm ITT CANNON compliant EAR99 8536.50.90.65
SDA08H0SB
ITT Interconnect Solutions
Check for Price Yes Transferred 100 mA 5 V 1000 Cycle(s) 0.05 mΩ 8 SPST LATCHED GOLD SLIDE DIP SWITCH SLIDE TYPE LOW PROFIE, UL 0.1A@5VDC ON-OFF 300VDC V 100 MΩ e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT POLYAMIDE6T BLACK BERYLLIUM COPPER GOLD BERYLLIUM COPPER POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE TUBE TOP TAPE SEALED NO Gold (Au) - with Nickel (Ni) barrier BRASS SOLDER 7.49 mm 3.5 mm 22.26 mm ITT CANNON compliant EAR99 8536.50.90.65